MS27497T18B35SA L/C

Heilind Number:EDA355-068-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-555-504

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double-row configuration and 68 positions, it offers ample room for multiple connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Whether for industrial or consumer applications, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this straight-mount Card Edge Connector.