MS27497T18B35SB L/C

Heilind Number:EDA355-068-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-555-507

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission with a 5A amperage capacity. The .156-inch pitch and .14-inch row spacing provide precise alignment for seamless integration, while the 68 positions allow for versatile connectivity options. Engineered for convenience, its straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its performance to elevate the functionality of your devices.