MS27497T18B35SC L/C

Heilind Number:EDA355-068-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-555-508

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both strength and style. With two rows and a total of 68 positions, it offers ample space for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the pitch and row spacing of .156 in and .14 in, respectively, optimize connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built for versatility. Whether you're working on a personal project or a professional endeavor, trust in the quality and functionality of our Card Edge Connector. Elevate your PCB assembly experience today.