MS27497T18F11P L/C

Heilind Number:EDA355-068-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-555-578

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in any application. With a double-row design featuring 68 positions, it offers extensive connectivity options for your boards. The copper alloy contacts guarantee secure and efficient signal transmission, while the .156-inch pitch and .14-inch row spacing enable easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation facilitates hassle-free installation, making it an essential component for your PCB projects. Experience seamless board-to-board connections with this high-quality connector.