MS27497T18F11PB L/C

Heilind Number:EDA355-068-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F11PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F11PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a dual-row configuration and 68 positions, it offers ample connectivity options for your applications. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for commercial or industrial use, this connector guarantees secure and stable board-to-board connections. Upgrade your setup with this essential component for seamless data transmission.