MS27497T18F11S L/C

Heilind Number:EDA355-068-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F11S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F11S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-556-207

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a reliable amperage of 5 A and features UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows and 68 positions, it offers ample space for your board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal performance. The .156-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Explore our full range of PCB connectors for all your connectivity needs.