MS27497T18F11SB L/C

Heilind Number:EDA355-068-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F11SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F11SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and high performance. With a 5 A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. Its 2-row design, with a pitch of .156 inches and row spacing of .14 inches, offers optimal space utilization. Boasting 68 positions, it provides ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for applications in the electronics industry, this connector is a vital component for seamless board-to-board connections.