MS27497T18F28PC L/C

Heilind Number:EDA355-068-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F28PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F28PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures secure and reliable contact. With a 5 A amperage capacity, this connector is ideal for power and signal transmission. Featuring 2 rows and 68 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees low contact resistance and long-term durability. Designed for easy integration, its straight mount orientation and .156-inch pitch facilitate simple PCB assembly. With a wide operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. Perfect for demanding applications in industries such as telecommunications, automotive, and consumer electronics, this connector is a vital component for seamless connectivity solutions. Elevate your designs with this essential connector, meeting the highest standards of quality and performance.