MS27497T18F28PD L/C

Heilind Number:EDA355-068-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F28PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F28PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-556-507

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both reliability and safety. Featuring two rows of 68 copper alloy contacts, it ensures seamless communication between boards. The .156 inch pitch and .14 inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees consistent power delivery. Upgrade your PCB setup with this essential component, perfect for demanding industrial environments.