MS27497T18F28S L/C

Heilind Number:EDA355-068-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F28S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F28S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-556-508

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, this connector boasts a high amperage rating of 5 A, making it suitable for various power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable conductivity. With two rows of 68 positions each, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your projects. Explore its potential in our diverse range of connectors, designed to elevate your electronic assemblies.