355-068-556-512

Heilind Number:EDA355-068-556-512
Manufacturer:EDAC
Manufacturer Number:355-068-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-068-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and a spacing of .14 inches, this connector offers reliable power and data transmission. Boasting 68 positions and a 5A amperage capacity, it is perfect for demanding applications. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your PCB assembly with this essential component.