355-070-500-208

Heilind Number:EDA355-070-500-208
Manufacturer:EDAC
Manufacturer Number:355-070-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-070-500-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-500-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Featuring a sleek black design, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts, each capable of carrying up to 5 A of current, it offers reliable performance for high-power applications. The .156-inch pitch and .14-inch row spacing provide precise alignment, facilitating seamless integration onto your PCB. With a total of 70 positions, this connector offers ample connectivity options for your project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic assemblies. Upgrade your setup today and experience enhanced connectivity like never before.