355-070-500-512

Heilind Number:EDA355-070-500-512
Manufacturer:EDAC
Manufacturer Number:355-070-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-070-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-500-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this connector features two rows of 70 positions, ensuring seamless communication between boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105°C. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for secure connections. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.