355-070-500-558

Heilind Number:EDA355-070-500-558
Manufacturer:EDAC
Manufacturer Number:355-070-500-558
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-070-500-558
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-500-558

Detailed Description

Enhance connectivity with this sleek black Card Edge Connector, designed for optimal performance in electronic systems. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, it ensures reliable power delivery even in demanding environments. Featuring two rows and a total of 70 positions, this connector allows for high-density board-to-board connections with ease. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the realm of PCB connectors. Upgrade your setup with this essential component for seamless data transmission and power distribution.