355-070-520-212

Heilind Number:EDA355-070-520-212
Manufacturer:EDAC
Manufacturer Number:355-070-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-070-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-520-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient PCB-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts for optimal conductivity, it offers a total of 70 positions with a pitch of .156 inches. The straight mount orientation and compact row spacing of .14 inches make it easy to integrate into your circuit design. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry.