MS27497T18F35PC L/C

Heilind Number:EDA355-070-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-520-258

Detailed Description

Discover the perfect solution for seamless board-to-board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both longevity and style. With a dual-row design and 70 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power delivery, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances its versatility, making it a must-have in any engineer's toolbox. Explore the endless possibilities for seamless connectivity with our Card Edge Connector.