MS27497T18F35PD L/C

Heilind Number:EDA355-070-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-520-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a pitch of .156 inches and a total of 70 positions across two rows, it offers ample space for efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector to deliver reliable power and signal connections in any electronic setup.