MS27497T18F35S L/C

Heilind Number:EDA355-070-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-520-278

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a double-row design and 70 positions, it offers ample room for seamless integration. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Whether you're a professional or a hobbyist, this connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced connectivity like never before.