MS27497T18F35SB L/C

Heilind Number:EDA355-070-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-520-502

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector. Designed in classic black with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows and 70 positions, it offers ample flexibility for your connectivity needs. Crafted with precision, the copper alloy contacts guarantee efficient power transmission at a steady amperage of 5 A. With a pitch of .156 inches and row spacing of .14 inches, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Ideal for various applications, this Card Edge Connector is a must-have in your connectivity toolbox. Elevate your electronic projects with this high-quality component.