MS27497T18F53PA L/C

Heilind Number:EDA355-070-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F53PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-520-507

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for durability and performance, this connector boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows and 70 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .14-inch row spacing make for easy installation, and the straight mount orientation suits various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Explore our range of products for more essential connectors.