MS27497T18F53PB L/C

Heilind Number:EDA355-070-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18F53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18F53PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-520-508

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a double-row layout with 70 positions, ensuring seamless connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in the most demanding environments. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. With a pitch and row spacing of .156 and .14 inches respectively, it facilitates easy installation. Its straight mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Upgrade your connectivity solutions with this essential component.