MS27497T20A16P L/C

Heilind Number:EDA355-070-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20A16P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20A16P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-520-558

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of contact points made from high-quality Copper Alloy, this connector offers optimal performance. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Boasting 70 positions, it provides ample room for your components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential piece from our range of premium PCB connectors.