MS27497T20B16PA L/C

Heilind Number:EDA355-070-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B16PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B16PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-521-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a 5 A amperage rating. The housing features a robust construction, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and 70 positions, it offers seamless integration on your circuit boards. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation and .14-inch row spacing make installation a breeze. Trust in this essential component for efficient and secure board-to-board connections.