MS27497T20B16PD L/C

Heilind Number:EDA355-070-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B16PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B16PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-521-207

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its dual-row design with 70 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 in and row spacing of .14 in, precise connection is assured. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The straight mount orientation adds versatility, making it ideal for diverse applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless connectivity.