355-070-521-212

Heilind Number:EDA355-070-521-212
Manufacturer:EDAC
Manufacturer Number:355-070-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-070-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power supply, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows and 70 positions, it ensures efficient signal transmission and connectivity in your electronic devices. Crafted with precision, the contacts are made of Copper Alloy, offering reliable conductivity. The .156-inch pitch and .14-inch row spacing provide seamless integration into your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your PCB assembly with this essential component.