MS27497T20B16SB L/C

Heilind Number:EDA355-070-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B16SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B16SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-521-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for seamless integration, this connector features two rows of 70 positions each, ensuring robust and reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power transmission, with an amperage rating of 5A. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and secure mating. Designed for straight mounting orientation, it facilitates effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.