MS27497T20B35PC L/C

Heilind Number:EDA355-070-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-521-507

Detailed Description

Enhance connectivity in your electronic devices with this robust Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a pitch of .156 inches and accommodating up to 70 positions across two rows, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Its straight mount orientation and a row spacing of .14 inches make installation a breeze. Operating efficiently within a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this versatile and high-performance connector.