355-070-521-512

Heilind Number:EDA355-070-521-512
Manufacturer:EDAC
Manufacturer Number:355-070-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-070-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-521-512

Detailed Description

Enhance your circuit board connections with this advanced Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a high amperage rating of 5 A, this connector is perfect for demanding applications. The two-row configuration offers ample space for 70 positions, each crafted with precision from Copper Alloy for excellent conductivity. A pitch of .156 in and row spacing of .14 in provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our range of innovative connectors for all your connectivity needs.