MS27497T20B35SA L/C

Heilind Number:EDA355-070-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-521-568

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, its double-row configuration with 70 positions ensures seamless data transmission. Crafted with precision, the connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable performance. With a pitch of .156 inches and row spacing of .14 inches, it offers efficient signal transfer. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your electronic systems with this essential component.