MS27497T20B35SB L/C

Heilind Number:EDA355-070-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup with its straight mount orientation. With a durable UL 94V-0 Thermoplastic Polyester housing, and copper alloy contact material, this connector ensures reliable power transmission with a 5A amperage capacity. Its 2-row configuration with 70 positions allows for efficient signal transfer, while the .156-inch pitch and .14-inch row spacing guarantee precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your connectivity solution with this essential component.