MS27497T20B39P L/C

Heilind Number:EDA355-070-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B39P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B39P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-555-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .14 inches between rows, offer precision and efficiency in signal transfer. Boasting 70 positions, this connector accommodates multiple connections with ease. Its straight mount orientation facilitates hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent performance in various environments. Upgrade your connectivity with this essential component.