MS27497T20B39PA L/C

Heilind Number:EDA355-070-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B39PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B39PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-555-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and a pitch of .156 inches, it accommodates 70 positions with precision. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for efficient board-to-board connections in your electronic projects.