355-070-555-212

Heilind Number:EDA355-070-555-212
Manufacturer:EDAC
Manufacturer Number:355-070-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-070-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any environment. The copper alloy contact material guarantees efficient power transmission, with a 5 A amperage rating catering to a wide range of applications. With two rows and 70 positions, it offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it's easy to install for seamless PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects, delivering unparalleled performance and durability. Elevate your connectivity game with this essential component.