MS27497T20B39PD L/C

Heilind Number:EDA355-070-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B39PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B39PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-555-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each offering a reliable 5 A of amperage, this connector facilitates efficient data transmission. The .156-inch pitch and .14-inch row spacing allow for easy installation on your PCB. Boasting 70 positions, it offers ample room for connection points. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Perfect for various applications, this connector is a must-have component for any tech enthusiast or professional.