MS27497T20B39SB L/C

Heilind Number:EDA355-070-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B39SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B39SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-555-501

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector in sleek black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of copper alloy contacts providing a total of 70 positions, this connector offers ample room for secure connections. Its .156-inch pitch and .14-inch row spacing allow for efficient signal transmission, while its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications in the realm of PCB connectors.