| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27497T20B39SD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-070-555-503 |
MS27497T20B39SD L/C
| Heilind Number: | EDA355-070-555-503 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27497T20B39SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for efficiency and reliability, it boasts a 5 A amperage capacity and features a sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of 70 copper alloy contact positions, it ensures seamless data transfer. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project.

