MS27497T20B41P L/C

Heilind Number:EDA355-070-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B41P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B41P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for secure and efficient power transmission. With two rows and 70 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless data transmission and power distribution.