MS27497T20B41PA L/C

Heilind Number:EDA355-070-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B41PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B41PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-555-507

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration. This essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a double-row layout and a total of 70 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its .156-inch pitch and .14-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in this high-quality connector for secure and stable board-to-board connections in your electronic projects.