355-070-555-512

Heilind Number:EDA355-070-555-512
Manufacturer:EDAC
Manufacturer Number:355-070-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-070-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-555-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for high performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection and longevity. With two rows of copper alloy contacts, each offering a reliable amperage of 5 A, this connector facilitates efficient power and signal transmission. The .156-inch pitch and .14-inch row spacing, along with 70 positions, guarantee precise and secure connections. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your connectivity solutions with this essential connector.