MS27497T20B41S L/C

Heilind Number:EDA355-070-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-555-578

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows and a total of 70 positions, it ensures efficient and reliable board-to-board connections. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees secure transmission with minimal signal loss. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial environments. Trust in our connector for seamless and durable PCB integration.