355-070-556-203

Heilind Number:EDA355-070-556-203
Manufacturer:EDAC
Manufacturer Number:355-070-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-070-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-556-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliable power transmission, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation in various environments. With two rows of copper alloy contacts, it offers a current rating of 5 A, making it ideal for demanding applications. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. With 70 positions available, it allows for versatile setup possibilities. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh conditions. Upgrade your systems with this essential component for seamless connectivity.