MS27497T20F16P L/C

Heilind Number:EDA355-070-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20F16P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20F16P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-556-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and is equipped to handle up to 5 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .14 inches. Featuring 70 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Perfect for use in board-to-board PCB connections, this connector is a must-have for any professional setup. Elevate your connectivity solutions with this essential component.