MS27497T20F16PC L/C

Heilind Number:EDA355-070-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20F16PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20F16PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-556-268

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. With a sleek black design, it seamlessly integrates into your setup while delivering outstanding performance. Boasting a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient operation. Featuring two rows of copper alloy contacts with a .156-inch pitch and .14-inch row spacing, it offers a total of 70 positions for comprehensive connectivity. Whether you need to connect boards straight on or at an angle, its versatile straight mount orientation has you covered. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connector game with this essential component.