MS27497T20F35P L/C

Heilind Number:EDA355-070-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-556-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable component designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and performance. With a dual-row configuration and 70 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156 inch pitch and .14 inch row spacing provide precise alignment on your circuit board. Engineered for versatility, it allows for straight mounting orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your system with this essential component that guarantees efficient and stable board-to-board connections.