355-070-556-512

Heilind Number:EDA355-070-556-512
Manufacturer:EDAC
Manufacturer Number:355-070-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-070-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-556-512

Detailed Description

Enhance connectivity within your electronic devices with this double-row Card Edge Connector. Designed for seamless integration on PCBs, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment for optimal performance. The contact material, made of Copper Alloy, ensures reliable conductivity, while its straight mount orientation facilitates easy installation. Supporting up to 70 positions, this connector is ideal for high-density applications. Operable in a wide temperature range from -40 to 105 °C, it guarantees stable functionality in various environments. Upgrade your connectivity solutions with this essential component.