MS27497T20F35PA L/C

Heilind Number:EDA355-070-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-556-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of 70 copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. Featuring a .156 inch pitch and .14 inch row spacing, this connector facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications. Trust in this connector for secure and stable board-to-board connections in your projects.