355-070-556-568

Heilind Number:EDA355-070-556-568
Manufacturer:EDAC
Manufacturer Number:355-070-556-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-070-556-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-556-568

Detailed Description

Enhance connectivity in your PCB assembly with this essential Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 70 positions, it accommodates multiple connections with ease. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Boasting a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Its straight mount orientation allows for convenient installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.