MS27497T20F35SB L/C

Heilind Number:EDA355-072-500-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-500-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With two rows of Copper Alloy contacts, it provides reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the 72 positions cater to diverse connection needs. Its straight mount orientation makes installation a breeze, even in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of electronic applications. Elevate your connectivity game with this essential component.