355-072-500-512

Heilind Number:EDA355-072-500-512
Manufacturer:EDAC
Manufacturer Number:355-072-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-072-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-500-512

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector offers a reliable solution for your electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient operation. Featuring two rows of 72 positions, it allows for ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the 5A amperage rating meets power requirements with ease. The .156-inch pitch and .14-inch row spacing provide precise alignment, and the straight mount orientation offers convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality construction for secure and stable board-to-board connections in your projects.