MS27497T20F39SA L/C

Heilind Number:EDA355-072-500-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20F39SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20F39SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-500-558

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, durability and reliability are guaranteed. With two rows of 72 positions, it offers ample connection options while maintaining a pitch of .156 in and row spacing of .14 in. Its straight mount orientation ensures easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic project.